Part Details for BC-1UG003F by Bel Fuse
Overview of BC-1UG003F by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC-1UG003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ0514
|
Newark | Enet Cable, Cat6A, Rj45 Plug-Plug, 3Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:914.4Mm, Product Range:Bc Series Rohs Compliant: Yes |Bel BC-1UG003F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$2.3400 | Buy Now |
DISTI #
1847-BC-1UG003F-ND
|
DigiKey | CABLE MOD 8P8C R/A PLUG-PLUG 3' Min Qty: 1 Lead time: 12 Weeks Container: Box |
161 In Stock |
|
$2.6355 / $6.1500 | Buy Now |
DISTI #
BC-1UG003F
|
Avnet Americas | Cable Assembly UTP Cat6a 0.91m 8 Position RJ-45 to 8 Position RJ-45 Plug-Plug - Bulk (Alt: BC-1UG003F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6040 / $3.2550 | Buy Now |
DISTI #
73528441
|
Verical | BC-1UG003F Min Qty: 22 Package Multiple: 1 | Americas - 182 |
|
$3.2772 / $3.6850 | Buy Now |