Part Details for BC-1UG007F by Bel Fuse
Overview of BC-1UG007F by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC-1UG007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ0517
|
Newark | Enet Cable, Cat6A, Rj45 Plug-Plug, 7Ft, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Bel BC-1UG007F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$2.8300 | Buy Now |
DISTI #
1847-BC-1UG007F-ND
|
DigiKey | CABLE MOD 8P8C R/A PLUG-PLUG 7' Min Qty: 1 Lead time: 12 Weeks Container: Box |
106 In Stock |
|
$3.4120 / $6.1600 | Buy Now |
DISTI #
BC-1UG007F
|
Avnet Americas | Cable Assembly UTP Cat6a 2.13m 8 Position RJ-45 to 8 Position RJ-45 Plug-Plug - Bulk (Alt: BC-1UG007F) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1496 / $3.9370 | Buy Now |
DISTI #
73528449
|
Verical | BC-1UG007F Min Qty: 18 Package Multiple: 1 | Americas - 120 |
|
$3.9635 / $4.4567 | Buy Now |
DISTI #
BC-1UG007F
|
Avnet Americas | Cable Assembly UTP Cat6a 2.13m 8 Position RJ-45 to 8 Position RJ-45 Plug-Plug - Bulk (Alt: BC-1UG007F) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1496 / $3.9370 | Buy Now |
DISTI #
3804970
|
element14 Asia-Pacific | ENET CABLE, CAT6A, RJ45 PLUG-PLUG, 7FT RoHS: Compliant Min Qty: 1 Container: Each | 120 |
|
$3.8108 / $6.5360 | Buy Now |
DISTI #
3804970
|
Farnell | ENET CABLE, CAT6A, RJ45 PLUG-PLUG, 7FT RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 4 Days Container: Each | 120 |
|
$3.6843 / $5.1380 | Buy Now |