Part Details for BC-1UG025F by Stewart Connector
Overview of BC-1UG025F by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-1UG025F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$8.3900 / $11.1200 | Buy Now |
DISTI #
000000000006355682
|
Sager | Ethernet Cables / Networking Cables CAT 6A UTP Gray Color 25 ft. Min Qty: 40 | 0 |
|
$9.7200 / $11.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$8.3900 / $11.1200 | Buy Now |