Part Details for BC-5UE002F by Stewart Connector
Overview of BC-5UE002F by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-5UE002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785820
|
RS | Patchcord Cable Assembly, Cat5e, U-UTP, 2 Ft, 24 AWG, 4Pr, Blue, BC-5U Series | Stewart Connector BC-5UE002F RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 365 |
|
$2.2200 / $2.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
260 In Stock |
|
$1.3600 / $2.0500 | Buy Now |
DISTI #
000000000005841451
|
Sager | Ethernet Cables / Networking Cables RJ45 CAT5E UNSHLD BLUE W/BOOT 2FT Min Qty: 400 | 0 |
|
$1.6400 / $1.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
260 In Stock |
|
$1.3600 / $2.0500 | Buy Now |