Part Details for BC-5UE010M by Stewart Connector
Overview of BC-5UE010M by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-5UE010M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK2413
|
Newark | Bc-5Ue010M |Stewart Connector BC-5UE010M RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.3300 | Buy Now |
DISTI #
72785827
|
RS | Patchcord Cable Assembly, Cat5e, U-UTP, 10 m, 24 AWG, 4Pr, Blue, BC-5U Series | Stewart Connector BC-5UE010M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 98 |
|
$3.6200 / $4.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $3.2500 | Buy Now |
DISTI #
000000000005841458
|
Sager | Ethernet Cables / Networking Cables RJ45 CAT5E UNSHLD BLUE W/BOOT 1M Min Qty: 350 | 0 |
|
$2.6500 / $3.2100 | Buy Now |