Part Details for BC-5UE020F by Bel Fuse
Overview of BC-5UE020F by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-5UE020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1920
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 20Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ft |Bel Fuse BC-5UE020F RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $5.7500 | Buy Now |
DISTI #
1847-1069-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 20' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$4.7875 / $6.2500 | Buy Now |
DISTI #
BC-5UE020F
|
Avnet Americas | Patchcord Assembly CAT5e U/UTP 6.1m Blue (Alt: BC-5UE020F) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.7492 / $5.9365 | Buy Now |
DISTI #
BPCBC-5UE020F
|
Heilind Electronics | Cable CAT5E 20Ft Blue w/Boot RJ45,Unshielded | Americas - 52 in Stock |
|
$4.1385 / $4.4834 | Buy Now |
DISTI #
BPCBC-5UE020F
|
Interstate Connecting Components | Cable CAT5E 20Ft Blue w/Boot RJ45,Unshielded | 17 |
|
$4.1385 / $4.4834 | Buy Now |