Part Details for BC-5UE025F by Bel Fuse
Overview of BC-5UE025F by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-5UE025F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1847-1070-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
85 In Stock |
|
$6.1713 / $10.3600 | Buy Now |
DISTI #
BC-5UE025F
|
Avnet Americas | Patchcord Assembly CAT5e U/UTP 7.6m Blue (Alt: BC-5UE025F) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | 0 |
|
$5.5304 / $6.9130 | Buy Now |
DISTI #
83AH1921
|
Avnet Americas | Patchcord Assembly CAT5e U/UTP 7.6m Blue - Bulk (Alt: 83AH1921) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$6.4700 / $8.2600 | Buy Now |
DISTI #
BPCBC-5UE025F
|
Heilind Electronics | Cable CAT5E 25Ft Blue w/Boot RJ45,Unshielded | Americas - 45 in Stock |
|
$4.8154 / $5.2167 | Buy Now |
DISTI #
BPCBC-5UE025F
|
Interstate Connecting Components | Cable CAT5E 25Ft Blue w/Boot RJ45,Unshielded | 15 |
|
$4.8154 / $5.2167 | Buy Now |