Part Details for BC-5UE025F by Stewart Connector
Overview of BC-5UE025F by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-5UE025F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1921
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 25Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:7.62M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |Stewart Connector BC-5UE025F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$5.9400 / $8.2600 | Buy Now |
DISTI #
72785832
|
RS | Patchcord Cable Assembly, Cat5e, U-UTP, 25 Ft, 24 AWG, 4Pr, Blue, BC-5U Series | Stewart Connector BC-5UE025F RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 45 |
|
$8.5700 / $9.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60 In Stock |
|
$5.7800 / $8.7800 | Buy Now |
DISTI #
000000000005841463
|
Sager | Ethernet Cables / Networking Cables RJ45 CAT5E UNSHLD BLUE W/BOOT 25FT Min Qty: 60 | 0 |
|
$7.0100 / $8.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
60 In Stock |
|
$5.7800 / $8.7800 | Buy Now |