Part Details for BC-5UG003F by Bel Fuse
Overview of BC-5UG003F by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-5UG003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1847-1007-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1120 In Stock |
|
$1.3655 / $2.6300 | Buy Now |
DISTI #
BC-5UG003F
|
Avnet Americas | Patchcord Assembly CAT5e U/UTP 0.91m Gray (Alt: BC-5UG003F) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.2896 / $1.6120 | Buy Now |
DISTI #
BPCBC-5UG003F
|
Heilind Electronics | Cable CAT5E 3Ft Grey w/Boot RJ45,Unshielded | Americas - 270 in Stock |
|
$1.2000 / $1.2581 | Buy Now |
DISTI #
BPCBC-5UG003F
|
Interstate Connecting Components | Cable CAT5E 3Ft Grey w/Boot RJ45,Unshielded | 90 |
|
$1.2000 / $1.2581 | Buy Now |