Part Details for BC-5UK004F by Stewart Connector
Overview of BC-5UK004F by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-5UK004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-BC-5UK004F-ND
|
DigiKey | CABLE CAT5E U/UTP 24AWG BLK 4FT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
242 In Stock |
|
$2.5634 / $4.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $3.7000 | Buy Now |
DISTI #
000000000007216699
|
Sager | Ethernet Cables / Networking Cables Cat5e U/UTP 24 AWG Black Min Qty: 250 | 0 |
|
$2.9600 / $3.5600 | Buy Now |