Part Details for BC-5UY003F by Stewart Connector
Overview of BC-5UY003F by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-5UY003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-BC-5UY003F-ND
|
DigiKey | CABLE CAT5E U/UTP 24AWG YLW 3FT Min Qty: 360 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6923 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $3.4400 | Buy Now |
DISTI #
000000000007216701
|
Sager | Ethernet Cables / Networking Cables Cat5e U/UTP 24 AWG Yellow Min Qty: 360 | 0 |
|
$2.7100 / $3.2600 | Buy Now |