Part Details for BC-64SS007F by Bel Fuse
Overview of BC-64SS007F by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BC-64SS007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7671
|
Newark | Patch Cord, Rj11 Plug-Rj11 Plug, 7 , Lan Category:-, Connector To Connector:Rj11 Plug To Rj11 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:Silver, Cable Length - Metric:2.14M, Product Range:- Rohs Compliant: Yes |Bel BC-64SS007F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$1.3900 / $1.9300 | Buy Now |
DISTI #
1847-BC-64SS007F-ND
|
DigiKey | CABLE MOD 6P4C PLUG TO PLUG 7' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
300 In Stock |
|
$1.0520 / $2.0300 | Buy Now |
DISTI #
BC-64SS007F
|
Avnet Americas | Cable Assembly Patchcord 2.1m 6P4C 6 Position RJ11 to 6 Position RJ11 Modular Plug to Modular Plug (Alt: BC-64SS007F) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.2896 / $1.6120 | Buy Now |
DISTI #
41AH7671
|
Avnet Americas | Cable Assembly Patchcord 2.1m 6P4C 6 Position RJ11 to 6 Position RJ11 Modular Plug to Modular Plug - Bulk (Alt: 41AH7671) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 45 Partner Stock |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
BC-64SS007F
|
Avnet Americas | Cable Assembly Patchcord 2.1m 6P4C 6 Position RJ11 to 6 Position RJ11 Modular Plug to Modular Plug (Alt: BC-64SS007F) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.2896 / $1.6120 | Buy Now |
DISTI #
41AH7671
|
Avnet Americas | Cable Assembly Patchcord 2.1m 6P4C 6 Position RJ11 to 6 Position RJ11 Modular Plug to Modular Plug - Bulk (Alt: 41AH7671) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 45 Partner Stock |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
3285946
|
element14 Asia-Pacific | PATCH CORD, RJ11 PLUG-RJ11 PLUG, 7 RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$1.3897 / $2.1215 | Buy Now |
DISTI #
3285946
|
Farnell | PATCH CORD, RJ11 PLUG-RJ11 PLUG, 7 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 45 |
|
$1.5275 / $2.8798 | Buy Now |