Part Details for BC-88RS007F by Bel Fuse
Overview of BC-88RS007F by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BC-88RS007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7680
|
Newark | Patch Cord, Reverse Rj45 Plug-Plug, 7 , Lan Category:-, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Futp (Foiled Unshielded Twisted Pair), Jacket Color:Silver, Cable Length - Metric:2.14M, Product Range:- Rohs Compliant: Yes |Bel BC-88RS007F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$1.7500 | Buy Now |
DISTI #
1847-BC-88RS007F-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$1.7463 / $3.3600 | Buy Now |
DISTI #
BC-88RS007F
|
Avnet Americas | Cable Assembly Patchcord 2.1m 8 Position RJ45 to 8 Position RJ45 Modular Plug to Modular Plug (Alt: BC-88RS007F) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.7980 / $2.2475 | Buy Now |
DISTI #
41AH7680
|
Avnet Americas | Cable Assembly Patchcord 2.1m 8 Position RJ45 to 8 Position RJ45 Modular Plug to Modular Plug - Bulk (Alt: 41AH7680) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 130 Partner Stock |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
60850277
|
Verical | BC-88RS007F Min Qty: 29 Package Multiple: 1 | Americas - 130 |
|
$2.4509 / $2.6375 | Buy Now |
DISTI #
BC-88RS007F
|
Avnet Americas | Cable Assembly Patchcord 2.1m 8 Position RJ45 to 8 Position RJ45 Modular Plug to Modular Plug (Alt: BC-88RS007F) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.7980 / $2.2475 | Buy Now |
DISTI #
41AH7680
|
Avnet Americas | Cable Assembly Patchcord 2.1m 8 Position RJ45 to 8 Position RJ45 Modular Plug to Modular Plug - Bulk (Alt: 41AH7680) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 130 Partner Stock |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
3285956
|
element14 Asia-Pacific | PATCH CORD, REVERSE RJ45 PLUG-PLUG, 7 RoHS: Compliant Min Qty: 1 Container: Each | 130 |
|
$2.0897 / $3.5075 | Buy Now |
DISTI #
3285956
|
Farnell | PATCH CORD, REVERSE RJ45 PLUG-PLUG, 7 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 130 |
|
$1.9296 / $2.6940 | Buy Now |