Part Details for BC-DC010F by Bel Fuse
Overview of BC-DC010F by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC-DC010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1939
|
Newark | Cable Assy, Display Port-Usb Plug, 10Ft, Connector Type A:Displayport Plug, Connector Type B:Usb 3.1 Type C Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.04M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Bel BC-DC010F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$7.3600 | Buy Now |
DISTI #
1847-BC-DC010F-ND
|
DigiKey | CBL ASSY USB-C M 3.1 TO DP M 10' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$18.3880 / $19.3200 | Buy Now |
DISTI #
BC-DC010F
|
Avnet Americas | Cable Assembly Round 3.05m 24 Position USB3.1 Type C to 24 Position Display Port Plug-Plug - Bulk (Alt: BC-DC010F) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2404 / $22.8005 | Buy Now |
DISTI #
BPCBC-DC010F
|
Heilind Electronics | DISPLAYPORT MALE to USB-C CABLE,10-FT | Americas - 52 in Stock |
|
$22.6308 / $22.9844 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0900 / $37.1800 | Buy Now |
DISTI #
66961091
|
Verical | BC-DC010F Min Qty: 7 Package Multiple: 1 | Americas - 70 |
|
$10.2866 / $11.2366 | Buy Now |
DISTI #
BPCBC-DC010F
|
Interstate Connecting Components | DISPLAYPORT MALE to USB-C CABLE,10-FT | 17 |
|
$22.6308 / $22.9844 | Buy Now |