Part Details for BC-DH006F by Stewart Connector
Overview of BC-DH006F by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-DH006F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
73 In Stock |
|
$13.9500 / $18.4700 | Buy Now |
DISTI #
000000000006077812
|
Sager | Audio Cables / Video Cables / RCA Cables DisplayPort 1.2/HDMI 28AWG 6ft Min Qty: 70 | 0 |
|
$16.4900 / $18.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
73 In Stock |
|
$13.9500 / $18.4700 | Buy Now |