Part Details for BC-DH010F by Stewart Connector
Overview of BC-DH010F by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-DH010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
50 On Order |
|
$17.8200 / $23.5900 | Buy Now |
DISTI #
000000000006077813
|
Sager | Audio Cables / Video Cables / RCA Cables DisplayPort 1.2/HDMI 28AWG 10ft Min Qty: 50 | 0 |
|
$21.0500 / $23.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 On Order |
|
$17.8200 / $23.5900 | Buy Now |