Part Details for BC-DV010F by Stewart Connector
Overview of BC-DV010F by Stewart Connector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-DV010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7700 / $21.4200 | Buy Now |
DISTI #
000000000006077819
|
Sager | Audio Cables / Video Cables / RCA Cables DisplayPort/DVICable 28AWG 10ft Min Qty: 40 | 0 |
|
$19.1300 / $23.0800 | Buy Now |