Part Details for BC-HC010F by Bel Fuse
Overview of BC-HC010F by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC-HC010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1942
|
Newark | Cable Assy, Hdmi Plug-Usb Plug, 10Ft, Connector Type A:Hdmi Plug, Connector Type B:Usb 3.1 Type C Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.04M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Bel BC-HC010F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$9.2800 | Buy Now |
DISTI #
1847-BC-HC010F-ND
|
DigiKey | CBL ASSY HDMI-A M TO USB-C M 10' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
67 In Stock |
|
$27.1665 / $34.6600 | Buy Now |
DISTI #
BC-HC010F
|
Avnet Americas | Cable Assembly Round 3.05m 24 Position USB3.1 Type C to 24 Position HDMI Plug-Plug - Bulk (Alt: BC-HC010F) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9196 / $29.8995 | Buy Now |
DISTI #
BPCBC-HC010F
|
Heilind Electronics | CABLE,HDMI MALE to USB-C,10FT | Americas - 52 in Stock |
|
$28.5385 / $28.9844 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.8100 / $46.8900 | Buy Now | |
DISTI #
BC-HC010F
|
Avnet Americas | Cable Assembly Round 3.05m 24 Position USB3.1 Type C to 24 Position HDMI Plug-Plug - Bulk (Alt: BC-HC010F) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9196 / $29.8995 | Buy Now |
DISTI #
BPCBC-HC010F
|
Interstate Connecting Components | CABLE,HDMI MALE to USB-C,10FT | 17 |
|
$28.5385 / $28.9844 | Buy Now |
DISTI #
3703193
|
element14 Asia-Pacific | CABLE ASSY, HDMI PLUG-USB PLUG, 10FT RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$26.2863 / $36.4733 | Buy Now |
DISTI #
3703193
|
Farnell | CABLE ASSY, HDMI PLUG-USB PLUG, 10FT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 64 |
|
$27.0642 / $37.6556 | Buy Now |