There are no models available for this part yet.
Overview of BC-M12F5-M12M5-22-8 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BC-M12F5-M12M5-22-8 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK3651
|
Newark | Sensor Cord, 5P M12 Rcpt-Plug, 26.2 , Connector Type A:M12 Receptacle, Connector Type B:M12 Plug, No. Of Positions:5 Positions, Cable Length - Metric:8M, Cable Length - Imperial:26.2Ft, Product Range:Bc Series Rohs Compliant: Yes |Banner Engineering BC-M12F5-M12M5-22-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0000 | Buy Now | |
DISTI #
2170-BC-M12F5-M12M5-22-8-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 26.2' Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$58.0000 | Buy Now | |
DISTI #
778-BCM12F5M12M522-8
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Double Ended M12, 5-pin Straight Female, 5-pin Straight Male Connectors, 8 m (26.25 ft) 5x22 Black PVC Jacket, Nickel-Plated Brass Coupling Nuts RoHS: Compliant | 0 |
|
$58.0000 | Order Now | |
DISTI #
75053922
|
RS | Cordset: Double Ended M12 5-pin Straight Female to Male 8m 5x22 PVC Black | Banner Engineering BC-M12F5-M12M5-22-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0000 | RFQ |