Part Details for BC-M12F8-24-5 by Banner Engineering Corp
Overview of BC-M12F8-24-5 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-M12F8-24-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3682
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 16.4 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Bc Series Rohs Compliant: Yes |Banner Engineering BC-M12F8-24-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2170-BC-M12F8-24-5-ND
|
DigiKey | CORDSET M12 F RA 5 PIN 5M Min Qty: 1 Lead time: 2 Weeks Container: Box |
50 In Stock |
|
$51.0000 | Buy Now |
DISTI #
778-BC-M12F8-24-5
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single End Female M12 8-pin Straight Female 5m, 8x24 PVC Black RoHS: Compliant | 45 |
|
$51.0000 | Buy Now |
DISTI #
75053936
|
RS | Cordset: Single End Female M12 8-pin Straight Female 5m, 8x24 PVC Black | Banner Engineering BC-M12F8-24-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 |
|
$51.0000 | Buy Now |