Part Details for BC-M12M5-22-8 by Banner Engineering Corp
Overview of BC-M12M5-22-8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-M12M5-22-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3696
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 26.2 , Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:8M, Cable Length - Imperial:26.2Ft, Product Range:Bc Series Rohs Compliant: Yes |Banner Engineering BC-M12M5-22-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0000 | Buy Now |
DISTI #
2170-BC-M12M5-22-8-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 26.2' Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$50.0000 | Buy Now |
DISTI #
778-BC-M12M5-22-8
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 5-pin Straight Male Connector, 8 m (26.25 ft) 5x22 Black PVC Jacket, Nickel-Plated Brass Coupling Nut RoHS: Compliant | 0 |
|
$50.0000 | Order Now |
DISTI #
75053957
|
RS | Cordset: Single End Female M12 5-pin Straight Male 8m 5x22 PVC Black | Banner Engineering BC-M12M5-22-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$50.0000 | RFQ |