Part Details for BC-M8FA4AMA4005M by Stewart Connector
Overview of BC-M8FA4AMA4005M by Stewart Connector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-M8FA4AMA4005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6198
|
Newark | Cbl Assy, M8 4P Rcpt-Rcpt, 19.7", Connector Type A:M8 Receptacle, Connector Type B:M8 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:Bc Series |Stewart Connector BC-M8FA4AMA4005M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 / $23.3500 | Buy Now |
DISTI #
380-BC-M8FA4AMA4005M-ND
|
DigiKey | M8 FEMALE TO MALE CABLE 0.5M Min Qty: 1 Lead time: 11 Weeks Container: Box |
100 In Stock |
|
$17.7181 / $24.6500 | Buy Now |