Part Details for BC00231 by Black Box Corporation
Overview of BC00231 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC00231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B5893
|
Newark | Db9 M/F Serial Extension Cable, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Black Box BC00231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9300 / $33.1000 | Buy Now |
|
NAC | DB9 M/F SER MOUSE EXTENSION 15FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | RS-232 SERIAL CABLE - SHIELDED, PVC, MOLDED, DB9 MALE/FEMALE WITH THUMBSCREWS, 1 | 0 |
|
$44.9900 | Buy Now |
Part Details for BC00231
BC00231 CAD Models
BC00231 Part Data Attributes
|
BC00231
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
BC00231
Black Box Corporation
Cable Assembly, 28AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | DB9 | |
Connector Side2 | DB9 | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.004 mm | |
Length | 4.572 mm | |
Resistance | 0.875 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |