Part Details for BC108B PBFREE by Central Semiconductor Corp
Overview of BC108B PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC108B PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-BC108BPBFREE-ND
|
DigiKey | TRANS NPN 25V 0.2A TO18 Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2117 | Buy Now |
DISTI #
BC108B PBFREE
|
Avnet Americas | Transistor GP BJT NPN 25V 200mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: BC108B PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$1.1726 / $1.3092 | Buy Now |
DISTI #
610-BC108B
|
Mouser Electronics | Bipolar Transistors - BJT NPN Trans 30Vcbo 25Vceo 5.0Vebo 600mW RoHS: Compliant | 2214 |
|
$1.2100 / $2.6800 | Buy Now |
DISTI #
BC108B PBFREE
|
Avnet Americas | Transistor GP BJT NPN 25V 200mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: BC108B PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$1.1726 / $1.3092 | Buy Now |
Part Details for BC108B PBFREE
BC108B PBFREE CAD Models
BC108B PBFREE Part Data Attributes:
|
BC108B PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BC108B PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |