BC113 by:

BC113

Part Details for BC113 by Texas Instruments

Overview of BC113 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8008BC-11-33E-21.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BC-11-33E-49.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SIT8008BC-11-33N-15.360000 SiTime 1 to 110 MHz, Low Power Oscillator

Part Details for BC113

BC113 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC113 Part Data Attributes

BC113 Texas Instruments
Buy Now
Compare Parts:
BC113 Texas Instruments BC113
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 125 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 60 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC113 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC113 by Texas Instruments

Select Manufacturer
Which Manufacturer of BC113 would you like to use for your alert(s)?
  • Please alert me when BC113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC113 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: