Part Details for BC16-10MM-1/4"-A by Ruland Manufacturing Co Inc
Overview of BC16-10MM-1/4"-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC16-1TL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBC16-1TLC | Coilcraft Inc | RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT | |
WBC16-1TLB | Coilcraft Inc | RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT |
Price & Stock for BC16-10MM-1/4"-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72181297
|
RS | Bellows Coupling, Clamp, Bore 10mmX.25OD 1.00,L 1.313,2024 A, L Hub,321 SS Bellow | Ruland Manufacturing BC16-10MM-1/4"-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.9000 | RFQ |