There are no models available for this part yet.
Overview of BC16-10MM-5/16"-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC16-1TL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBC16-1TLC | Coilcraft Inc | RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT | |
WBC16-1TLB | Coilcraft Inc | RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT |
Price & Stock for BC16-10MM-5/16"-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72181299
|
RS | Bellows Coupling, Clamp, Bore 10mmX.313,OD 1.00,L 1.313,2024 A, L Hub,321 SS Bello | Ruland Manufacturing BC16-10MM-5/16"-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.2500 | RFQ |