BC160-10
Description: Small Signal Bipolar Transistor, 1A I(C), PNP,

Overview of BC160-10 by Micro Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BC160-10 by Micro Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC160-10 by Micro Electronics Corporation

BC160-10
Micro Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICRO ELECTRONICS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
63
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.75 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
50 MHz
Want to compare parts?
  1. BC160-10
    Micro Electronics Corporation
    Small Signal Bipolar Transistor, 1A I(C), PNP,
    VS

Alternate Parts for BC160-10

This table gives cross-reference parts and alternative options found for BC160-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC160-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC160-10 TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC160-10 vs BC160-10
BC160-10 Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Continental Device India Ltd BC160-10 vs BC160-10
Part Number Description Manufacturer Compare
BC160-10 Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Crimson Semiconductor Inc BC160-10 vs BC160-10
2N4314 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Crimson Semiconductor Inc BC160-10 vs 2N4314
BC160-10 Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Continental Device India Ltd BC160-10 vs BC160-10
2N4314 1000mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD Rochester Electronics LLC BC160-10 vs 2N4314
BC161 TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal NXP Semiconductors BC160-10 vs BC161
2N4314 1000mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD Intersil Corporation BC160-10 vs 2N4314
BFX38 Small Signal Bipolar Transistor, 1A I(C), 55V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Corporation BC160-10 vs BFX38
2N4314 TRANSISTOR 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal National Semiconductor Corporation BC160-10 vs 2N4314
2N4314 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN Texas Instruments BC160-10 vs 2N4314
2N4314 Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN International Devices Inc BC160-10 vs 2N4314

Related Parts for BC160-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC160-10 by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC160-10 by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of BC160-10 would you like to use for your alert(s)?
  • Please alert me when BC160-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC160-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC160-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC160-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC160-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC160-10 by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: