Part Details for BC161-16 by Central Semiconductor Corp
Overview of BC161-16 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC16-1TL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBC16-1TLC | Coilcraft Inc | RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT | |
WBC16-1TLB | Coilcraft Inc | RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT |
Part Details for BC161-16
BC161-16 CAD Models
BC161-16 Part Data Attributes
|
BC161-16
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BC161-16
Central Semiconductor Corp
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.75 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 50 MHz |