BC161-16
Description: Transistor

Overview of BC161-16 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
WBC16-1TL Coilcraft Inc Wideband RF transformer, SMT, RoHS
WBC16-1TLC Coilcraft Inc RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT
WBC16-1TLB Coilcraft Inc RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT

CAD Models for BC161-16 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC161-16 by TT Electronics Resistors

BC161-16
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.75 W
Surface Mount
NO
Transition Frequency-Nom (fT)
50 MHz
Want to compare parts?
  1. BC161-16
    TT Electronics Resistors
    Transistor
    VS

Related Parts for BC161-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC161-16 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC161-16 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of BC161-16 would you like to use for your alert(s)?
  • Please alert me when BC161-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC161-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC161-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC161-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC161-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC161-16 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: