Part Details for BC179A by onsemi
Overview of BC179A by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC179A
BC179A CAD Models
BC179A Part Data Attributes
|
BC179A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC179A
onsemi
TRANSISTOR TRANSISTOR,BJT,PNP,20V V(BR)CEO,200MA I(C),TO-206AA, BIP General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for BC179A
This table gives cross-reference parts and alternative options found for BC179A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC179A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC179A | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Continental Device India Ltd | BC179A vs BC179A |
BC179A | 100mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | BC179A vs BC179A |