Part Details for BC183LC by National Semiconductor Corporation
Overview of BC183LC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC183LC
BC183LC CAD Models
BC183LC Part Data Attributes
|
BC183LC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC183LC
National Semiconductor Corporation
TRANSISTOR,BJT,NPN,30V V(BR)CEO,500MA I(C),TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 380 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 150 MHz |