Part Details for BC212469M by Quantum Storage Systems
Overview of BC212469M by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC212469M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4068
|
Newark | Cart, Dividable Grid Container, 7 Level, Height:69", Width:21", Length:24", Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage BC212469M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$987.4400 | Buy Now |