Part Details for BC212469M1CO by Quantum Storage Systems
Overview of BC212469M1CO by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC212469M1CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4072
|
Newark | Cart W/ Dividable Grid Container, 7Bins, No. Of Bins:7, Height:69", Width:21", Length:24", Load Capacity:-, Product Range:-, Colour:Chrome Rohs Compliant: Yes |Quantum Storage BC212469M1CO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$2,036.1400 | Buy Now |