Part Details for BC216069M2TRD by Quantum Storage Systems
Overview of BC216069M2TRD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC216069M2TRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4351
|
Newark | Cart, Triple Bay, 33Bins, Red, No. Of Bins:33, Height:69", Width:24", Length:60", Load Capacity:-, Product Range:-, Colour:Red Rohs Compliant: Yes |Quantum Storage BC216069M2TRD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$4,300.0500 | Buy Now |