Part Details for BC2460L103 by Amphenol Commercial
Overview of BC2460L103 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC2460L103 | Amphenol Communications Solutions | Spring Battery Connector, SMT, 4.0mm pitch, 10 positions, 30u\\ Gold LCP Black, Reel |
Price & Stock for BC2460L103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783291
|
RS | Connector,10 Pin SMT Battery Connector | Amphenol Commercial (Amphenol CS) BC2460L103 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 | RFQ |
DISTI #
AMLBC2460L103
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8837 | Buy Now | |
DISTI #
AMLBC2460L103
|
Interstate Connecting Components | 0 |
|
$0.8837 | Buy Now |