Part Details for BC251 by onsemi
Overview of BC251 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC251
BC251 CAD Models
BC251 Part Data Attributes
Alternate Parts for BC251
This table gives cross-reference parts and alternative options found for BC251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIS91 | 400mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BC251 vs TIS91 |
BC550BZL1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | BC251 vs BC550BZL1 |
TN6717A | Small Signal Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226, | Fairchild Semiconductor Corporation | BC251 vs TN6717A |
MPSA55RL | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BC251 vs MPSA55RL |
2SC383TM | Small Signal Bipolar Transistor, 0.05A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | BC251 vs 2SC383TM |
2SD1246-AB | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SANYO Semiconductor Co Ltd | BC251 vs 2SD1246-AB |
BC251 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | BC251 vs BC251 |
2SA778AK | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | BC251 vs 2SA778AK |
2SD1209(K)TZ | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92MOD, 3 PIN | Hitachi Ltd | BC251 vs 2SD1209(K)TZ |
2SC3708T | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | BC251 vs 2SC3708T |