Part Details for BC26-1/2"-10MM-A by Ruland Manufacturing Co Inc
Overview of BC26-1/2"-10MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC26-1/2"-10MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BC26-1/2"-10MM-A-ND
|
DigiKey | 1/2"X10MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
140 In Stock |
|
$208.5800 | Buy Now |
DISTI #
72181373
|
RS | Bellows Coupling, Clamp, Bore .50X10mm, OD 1.625,L 2.002024 A, L Hub,321 SS Bellow | Ruland Manufacturing BC26-1/2"-10MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.7000 | RFQ |