Part Details for BC297 by onsemi
Overview of BC297 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC297
BC297 CAD Models
BC297 Part Data Attributes:
|
BC297
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC297
onsemi
TRANSISTOR TRANSISTOR,BJT,PNP,45V V(BR)CEO,1A I(C),TO-18, BIP General Purpose Small Signal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.375 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 250 MHz |