Part Details for BC2S-S10-C0 by Panduit Corp
Overview of BC2S-S10-C0 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC2S-S10-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8638
|
Newark | Dome-Top Barb Ty Clamp Tie, 8.5", Standard, Wr Nylon 6.6, Black, Screw Hole Size #10 (M5) Rohs Compliant: Yes |Panduit BC2S-S10-C0 (Alternate Part Number: 07498352315 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$49.7800 / $57.3500 | Buy Now |
DISTI #
298-13505-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LBS 8.5" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
800 In Stock |
|
$0.4573 / $0.5301 | Buy Now |
DISTI #
BC2S-S10-C0
|
Avnet Americas | Cable Accessories Dome Top Barb Clamp Cable Tie Weather Resistant Nylon 6.6 Black - Bag (Alt: BC2S-S10-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$34.0600 | Buy Now |
DISTI #
644-BC2S-S10-C0
|
Mouser Electronics | Cable Tie Mounts Clamp Tie Metal Barb 8.5L (216mm) St RoHS: Compliant | 99 |
|
$0.4100 / $0.6300 | Buy Now |
DISTI #
70043708
|
RS | Cable Tie, Dome-Top barb, #10 screw, 8.5"L, weather resistant nylon, Black | Panduit BC2S-S10-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 9 |
|
$53.3400 / $57.3500 | Buy Now |
DISTI #
72259572
|
RS | Cable Tie, Dome-Top barb, #10 screw, 8.5"L, weather resistant nylon, Black | Panduit BC2S-S10-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4430 / $0.4710 | RFQ |
DISTI #
PANBC2S-S10-C0
|
Heilind Electronics | Clamp Tie, Metal Barb, 8.5L (216mm), St | Americas - 0 in Stock |
|
$0.4479 / $0.4695 | Buy Now |
|
Onlinecomponents.com | Cable Ties Dome Top Nylon 51mm 222N RoHS: Compliant |
1200 In Stock 65100 Factory Stock |
|
$0.4693 / $0.5032 | Buy Now |
DISTI #
000000000000620536
|
Sager | Cable Tie Mounts Clamp Tie Metal Barb 8.5L (216mm) St Min Qty: 1000 | 0 |
|
$0.3550 / $0.4043 | Buy Now |
DISTI #
C1S600800000790
|
Chip1Stop | Cable Ties, Dome Top Nylon 51mm 222N RoHS: Compliant | 221 |
|
$0.4340 | Buy Now |