BC32-1"-18MM-A by: Ruland Manufacturing Co Inc

Part Details for BC32-1"-18MM-A by Ruland Manufacturing Co Inc

Overview of BC32-1"-18MM-A by Ruland Manufacturing Co Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
379-5392-200 Amphenol Communications Solutions PLUG,INFINX,6 Pair 18 Position 18MM, 100MΩ, w/lossy
379-5391-200 Amphenol Communications Solutions PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, w/lossy
379-5591-200 Amphenol Communications Solutions PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, no lossy

Price & Stock for BC32-1"-18MM-A

Part # Distributor Description Stock Price Buy
DISTI # 3188-BC32-1"-18MM-A-ND
DigiKey 1"X18MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 26
In Stock
  • 1 $250.3200
$250.3200 Buy Now
DISTI # 72181433
RS Bellows Coupling, Clamp, Bore 1.00X18mm, OD 2.00,L 2.313,2024 A, L Hub,321 SS Bello | Ruland Manufacturing BC32-1"-18MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $161.6300
$161.6300 RFQ

Part Details for BC32-1"-18MM-A

BC32-1"-18MM-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC32-1"-18MM-A by Ruland Manufacturing Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC32-1"-18MM-A by Ruland Manufacturing Co Inc

Select Manufacturer
Which Manufacturer of BC32-1"-18MM-A would you like to use for your alert(s)?
  • Please alert me when BC32-1"-18MM-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC32-1"-18MM-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC32-1"-18MM-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC32-1"-18MM-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC32-1"-18MM-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC32-1"-18MM-A by Ruland Manufacturing Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: