Part Details for BC32-16MM-1/2"-A by Ruland Manufacturing Co Inc
Overview of BC32-16MM-1/2"-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5361-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 16MM, 100MΩ, w/lossy | |
379-5362-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 16MM,100MΩ, w/lossy | |
379-5561-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 16MM, 100MΩ, no lossy |
Price & Stock for BC32-16MM-1/2"-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BC32-16MM-1/2"-A-ND
|
DigiKey | 16MMX1/2" BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
104 In Stock |
|
$250.3200 | Buy Now |
DISTI #
72181457
|
RS | Bellows Coupling, Clamp, Bore 16mmX.50OD 2.00,L 2.313,2024 A, L Hub,321 SS Bellow | Ruland Manufacturing BC32-16MM-1/2"-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.9400 | RFQ |