Part Details for BC320A by Continental Device India Ltd
Overview of BC320A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC320A
BC320A CAD Models
BC320A Part Data Attributes
|
BC320A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BC320A
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC320A
This table gives cross-reference parts and alternative options found for BC320A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC320A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3114 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | BC320A vs 2SC3114 |
2SC3114R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | BC320A vs 2SC3114R |
2SC3114S | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | BC320A vs 2SC3114S |
2SC3114S | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, NP, 3 PIN | onsemi | BC320A vs 2SC3114S |
2SC3114 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Semiconductor Co Ltd | BC320A vs 2SC3114 |
2SC3114T | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | BC320A vs 2SC3114T |
2SC3114T | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | BC320A vs 2SC3114T |
2SC3114R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | BC320A vs 2SC3114R |
2SC3114S | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | BC320A vs 2SC3114S |