Part Details for BC3213A by Vishay BCcomponents
Overview of BC3213A by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC3213A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 110VAC~220VAC 1 Form A (SPST-NO) 1.2A SMD-7P Photoelectric Thyristor (Solid State Relays) ROHS | 3667 |
|
$0.3424 / $0.6424 | Buy Now |
|
LCSC | 110VAC220VAC 1 Form A (SPST-NO) 1.2A SMD-7P Solid State Relay (Thyristor Output) ROHS | 3667 |
|
$0.3494 / $0.6555 | Buy Now |