Part Details for BC327-025 by onsemi
Overview of BC327-025 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC327-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9043
|
Newark | Trans Pnp 45V 0.8A To-92 |Onsemi BC327-025 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
|
Rochester Electronics | TRANS PNP 45V 0.8A TO-92 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for BC327-025
BC327-025 CAD Models
BC327-025 Part Data Attributes
|
BC327-025
onsemi
Buy Now
|
Compare Parts:
BC327-025
onsemi
|
Samacsys Manufacturer | onsemi |