Part Details for BC337-16 PBFREE by Central Semiconductor Corp
Overview of BC337-16 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC337-16 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC337-16 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 45V 800mA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: BC337-16 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.5005 / $0.5588 | Buy Now |
DISTI #
610-BC337-16
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50Vcbo 45Vceo 5.0Vebo 800mA 625mW RoHS: Compliant | 0 |
|
$0.4820 / $0.5020 | Order Now |
DISTI #
BC337-16 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 45V 800mA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: BC337-16 PBFREE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.5005 / $0.5588 | Buy Now |
Part Details for BC337-16 PBFREE
BC337-16 PBFREE CAD Models
BC337-16 PBFREE Part Data Attributes:
|
BC337-16 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BC337-16 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |