Transistors
BC337-16
Description: Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN

Overview of BC337-16 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC337-16 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC337-16 by Infineon Technologies AG

BC337-16
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
60
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
170 MHz
Want to compare parts?
  1. BC337-16
    Infineon Technologies AG
    Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
    VS

Alternate Parts for BC337-16

This table gives cross-reference parts and alternative options found for BC337-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC337-16 Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN Continental Device India Ltd BC337-16 vs BC337-16
BC337-16RLRF Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Motorola Semiconductor Products BC337-16 vs BC337-16RLRF
BC337-16RLRB 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC BC337-16 vs BC337-16RLRB
BC33716BU NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK Fairchild Semiconductor Corporation BC337-16 vs BC33716BU
BC33716D27Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation BC337-16 vs BC33716D27Z
BC337-16 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC337-16 vs BC337-16
BC33716J05Z Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation BC337-16 vs BC33716J05Z
BC337-16-BP Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BC337-16 vs BC337-16-BP
BC337-16 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Samsung Semiconductor BC337-16 vs BC337-16
BC337-16 Small Signal Bipolar Transistor, 0.8A I(C), NPN SynSemi Inc BC337-16 vs BC337-16
Part Number Description Manufacturer Compare
BC337-16D27Z NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments BC337-16 vs BC337-16D27Z
BC558C Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Crimson Semiconductor Inc BC337-16 vs BC558C
MPS6725G 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN onsemi BC337-16 vs MPS6725G
MPSA92APPLEADFREE Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Central Semiconductor Corp BC337-16 vs MPSA92APPLEADFREE
BC638-16 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Infineon Technologies AG BC337-16 vs BC638-16
BC556BRLRF Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Motorola Semiconductor Products BC337-16 vs BC556BRLRF
BC337RLRP 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN onsemi BC337-16 vs BC337RLRP
2N696E4 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited BC337-16 vs 2N696E4
BC337-16RLRF 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC BC337-16 vs BC337-16RLRF
PN2907ARLRAG General Purpose Transistor PNP Silicon, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi BC337-16 vs PN2907ARLRAG

Related Parts for BC337-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC337-16 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC337-16 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BC337-16 would you like to use for your alert(s)?
  • Please alert me when BC337-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC337-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC337-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC337-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC337-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC337-16 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: