Part Details for BC338 by Philips Semiconductors
Overview of BC338 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2625 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 418 |
|
$0.0750 / $0.1200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 2100 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for BC338
BC338 CAD Models
BC338 Part Data Attributes
|
BC338
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC338
Philips Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |