Part Details for BC36-1"-22MM-A by Ruland Manufacturing Co Inc
Overview of BC36-1"-22MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC36W042A | Amphenol Communications Solutions | Spring Battery Connector,SMT,2.0mm pitch 4 positions, 30u\\ Au LCP Black, Reel |
Price & Stock for BC36-1"-22MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BC36-1"-22MM-A-ND
|
DigiKey | 1"X22MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$341.2200 | Buy Now |
DISTI #
72181532
|
RS | Bellows Coupling, Clamp, Bore 1.00X22mm, OD 2.25,L 3.202024 A, L Hub,321 SS Bellow | Ruland Manufacturing BC36-1"-22MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$220.3200 | RFQ |