There are no models available for this part yet.
Overview of BC36-20-18-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC36W042A | Amphenol Communications Solutions | Spring Battery Connector,SMT,2.0mm pitch 4 positions, 30u\\ Au LCP Black, Reel | |
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A |
Price & Stock for BC36-20-18-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-BC36-20-18-A-ND
|
DigiKey | 1-1/4"X1-1/8" BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$341.2200 | Buy Now | |
DISTI #
72181569
|
RS | Bellows Coupling, Clamp, Bore 1.25X1.125,OD 2.25,L 3.202024 A, L Hub,321 SS Bellow | Ruland Manufacturing BC36-20-18-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$220.3200 | RFQ |